+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE22MH28T

Switch: push-button; Pos: 2; SPST; 0.01A/5VDC; Illumin: none; ESE22

Manufacturer: PANASONIC

Manufacturer part number:
ESE22MH28T
TME Symbol:
ESE22MH28T

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Illumination
none
Leads
for soldering
Manufacturer series
ESE22
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Mounting
SMD
Body colour
black
Shape
rectangular
Dimensions
5.7x5x2.1mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE22MH28T
0 in TME stock
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.