+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE23F001

Switch: detecting; SPDT; 0.01A/5VDC; Leads: straight; 500mΩ; 0.3N

Manufacturer: PANASONIC

Manufacturer part number:
ESE23F001
TME Symbol:
ESE23F001

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Contacts configuration
SPDT
DC contacts rating @R
0.01A / 5V DC
Leads
straight
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF-(ON)
Operating Force
0.3N
Lead length
1.5mm
Operating temperature
-10...60°C
Gross weight1 g
Certificates
See other products in this category: Detect Switches PANASONIC,
*
ESE23F001
0 in TME stock
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD
No. of pieces (Multiplicity: 2 000)