+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE23F101

Switch: detecting; SPDT; 0.01A/5VDC; Leads: straight; 500mΩ; 0.3N


Manufacturer: PANASONIC

Manufacturer part number:
ESE23F101
TME Symbol:
ESE23F101

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Contacts configuration
SPDT
DC contacts rating @R
0.01A / 5V DC
Leads
straight
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF-(ON)
Operating Force
0.3N
Lead length
1.5mm
Operating temperature
-10...60°C
Gross weight1 g
Certificates
See other products in this category: Detect Switches PANASONIC,
*
ESE23F101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD