+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE31L11T

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; 500mΩ; 0.39N; 1.7mm


Manufacturer: PANASONIC

Manufacturer part number:
ESE31L11T
TME Symbol:
ESE31L11T

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
left-side
Operating Force
0.39N
Lead length
1.7mm
Operating temperature
-10...70°C
Gross weight0.173 g
Certificates
See other products in this category: Detect Switches PANASONIC,
*
ESE31L11T
3870 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 500 pcs