+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH106M400AH2AA

Capacitor: electrolytic; THT; 10uF; 25VDC; Pitch: 5mm; ±20%; 2000h


Manufacturer: KEMET

Manufacturer part number:
ESH106M400AH2AA
TME Symbol:
ESH106M400AH2AA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
25V DC
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Dimensions
Ø10x17mm
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KEMET,
*
ESH106M400AH2AA
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.