+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH1PD-M3/84A

Diode: rectifying; SMD; 200V; 1A; DO220AA,SMP; Ufmax: 900mV

Manufacturer: VISHAY

Manufacturer part number:
ESH1PD-M3/84A
TME Symbol:
ESH1PD-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
0.9V
Max. forward impulse current
50A
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.056 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ESH1PD-M3/84A
0 in TME stock
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Net price for quantities from 21000 pcs - 0.12 USDGross price for quantities from 21000 pcs - 0.12 USD
Net price for quantities from 30000 pcs - 0.11 USDGross price for quantities from 30000 pcs - 0.11 USD
Net price for quantities from 75000 pcs - 0.11 USDGross price for quantities from 75000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.