+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH2DFSH

Diode: rectifying; SMD; 200V; 2A; 25ns; SOD128; Ufmax: 0.96V

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
ESH2DFSH
TME Symbol:
ESH2DFSH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SOD128
Max. forward voltage
0.96V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
ESH2DFSH
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.