+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESK108M2AL40RRS0P

Capacitor: electrolytic; THT; 1mF; 100VDC; Ø18x40mm; ±20%; SK


Manufacturer: SAMXON

Manufacturer part number:
ESK108M2AL40RRS0P
TME Symbol:
ESK108M2AL40RRS0P

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
SK
Height
40mm
Diameter
18mm
Gross weight14.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
ESK108M2AL40RRS0P
2444 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 150 pcs - 0.81 USDGross price for quantities from 150 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Net price for quantities from 600 pcs - 0.78 USDGross price for quantities from 600 pcs - 0.78 USD
Net price for quantities from 900 pcs - 0.76 USDGross price for quantities from 900 pcs - 0.76 USD
Net price for quantities from 1800 pcs - 0.75 USDGross price for quantities from 1800 pcs - 0.75 USD
Net price for quantities from 3600 pcs - 0.74 USDGross price for quantities from 3600 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 900 pcs