+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESL225SDC

Contactor: 2-pole installation; 25A; 12VDC; NO x2; ESL; -10÷50°C

Manufacturer: HAGER

Manufacturer part number:
ESL225SDC
TME Symbol:
ESL225SDC

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
12V DC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
ESL
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight111.06 g
Certificates
EAN code3250612230655
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESL225SDC
5 in TME stock
Net price for quantities from 1 pcs - 68.53 USDGross price for quantities from 1 pcs - 68.53 USD
Net price for quantities from 6 pcs - 63.96 USDGross price for quantities from 6 pcs - 63.96 USD
Net price for quantities from 12 pcs - 59.39 USDGross price for quantities from 12 pcs - 59.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.