+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15913

Aux adapter; Jack 3.5mm socket,RNS-2 18pin; screw


Manufacturer: ESOL

Manufacturer part number:
15913
TME Symbol:
ESOL-15913

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Audi, MAN, Seat, Škoda, VW
Application - car model
MAN TGS, MAN TGX, Seat Altea, Seat Leon, Seat Toledo, Škoda Octavia II 2005->, VW Caddy 2005->, VW Golf V 2005->, VW Golf V plus 2005->, VW Passat 2005->, VW Sharan 2005->, VW Touareg 2005->, VW Touran 2005->, VW Transporter T5 2005->
Application - factory radio receiver
MFD 2, RNS 2
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • RNS-2 18pin
Gross weight26.5 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15913
3 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 3 pcs - 6.27 USDGross price for quantities from 3 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.