+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15917

Aux adapter; Jack 3.5mm socket,mini ISO; Grundig; screw


Manufacturer: ESOL

Manufacturer part number:
15917
TME Symbol:
ESOL-15917

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - radio brand
Grundig
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • mini ISO
Gross weight24.26 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15917
3 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.38 USDGross price for quantities from 3 pcs - 5.38 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.