+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-LYRATD-DSPG

Dev.kit: WiFi; Bluetooth; speech recognition; -40÷65°C

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-LYRATD-DSPG
TME Symbol:
ESP32-LYRATD-DSPG

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Components
CP2102N, DBMD5P, E8388, ESP32-WROVER-B, NSM0418DT
Connection
Jack 3,5mm, JTAG, microSD, USB B micro x2
Communictions protocol
Bluetooth
Application
speech recognition
Operating temperature
-40...65°C
Memory
4MB FLASH 8MB SRAM
Bluetooth version
BLE
Interface
  • I2C
  • I2S
  • JTAG
  • SPI
  • UART
  • USB
  • WiFi
Gross weight109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others ESPRESSIF,
*
ESP32-LYRATD-DSPG
0 in TME stock
Net price for quantities from 1 pcs - 45.51 USDGross price for quantities from 1 pcs - 45.51 USD
Net price for quantities from 3 pcs - 42.53 USDGross price for quantities from 3 pcs - 42.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.