+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ESP32-LYRATD-MSC

Dev.kit: WiFi; Comp: ESP32-WROVER; Bluetooth; speech recognition


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-LYRATD-MSC
TME Symbol:
ESP32-LYRATD-MSC

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Components
ESP32-WROVER
Connection
Jack 3,5mm, JTAG, microSD, USB B micro x2
Communictions protocol
Bluetooth
Application
speech recognition
Operating temperature
-40...65°C
Memory
4MB FLASH 8MB SRAM
Dimensions
90x90mm
Bluetooth version
BLE
Interface
  • I2C
  • I2S
  • JTAG
  • SPI
  • UART
  • USB
  • WiFi
Gross weight108.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others ESPRESSIF,
*
ESP32-LYRATD-MSC
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 56.24 USDGross price for quantities from 1 pcs - 56.24 USD
Net price for quantities from 3 pcs - 50.41 USDGross price for quantities from 3 pcs - 50.41 USD