+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 9" | |
Display resolution | 1280x800 | |
Memory | 32MB FLASH 32MB PSRAM | |
Window dimensions (H x W) | 195.84x119.76mm | |
Operating temperature | -20...65°C | |
Luminosity | 900cd/m2 | |
Microcontroller | ESP32-P4 | |
Manufacturer series | ESP32-P4 | |
Connection | 30pin FFC, microSD, USB C socket | |
Body dimensions | 231.8x153.7x17.2mm | |
Touchpad | capacitive |