+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-POE-ISO-IND

Dev.kit: WiFi; Bluetooth: BLE; Comp: ESP32-WROOM-32,Si3402-B

Manufacturer: OLIMEX

Manufacturer part number:
ESP32-POE-ISO-IND
TME Symbol:
ESP32-POE-ISO-IND

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Bluetooth version
BLE
Components
ESP32-WROOM-32, Si3402-B
Connection
microSD, power supply, RJ45, solder pads, USB micro
Number of buttons
2
Ciphering
WPA2, WPA2-PSK
Dimensions
100x28mm
Kit contents
prototype board
Interface
  • Ethernet
  • USB
Programmers and development kits features
  • galvanic separation
  • microcontroller I/O lines lead to goldpin connectors
Gross weight53.35 g
Certificates
See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-POE-ISO-IND
51 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
Net price for quantities from 3 pcs - 30.28 USDGross price for quantities from 3 pcs - 30.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.