+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S3-BOX-3

Dev.kit: WiFi; Bluetooth: BLE; Comp: ESP32-S3-WROOM-1; 5VDC


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S3-BOX-3
TME Symbol:
ESP32-S3-BOX-3

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Bluetooth version
BLE
Components
ESP32-S3-WROOM-1
Connection
PCIe, USB C
Communictions protocol
IEEE 802.11b/g/n
Memory
512kB SRAM 16MB FLASH
Touchpad
capacitive
Dimensions
61x66x16.6mm
Kit contents
prototype board
Interface
  • GPIO
  • USB
  • WiFi
Supply voltage
  • 5V DC
Programmers and development kits features
  • accelerometer
  • gyroscope
Gross weight349.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ESPRESSIF,
*
ESP32-S3-BOX-3
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.90 USDGross price for quantities from 1 pcs - 52.90 USD