+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-WROVER-E-N8R8

Module: IoT; Bluetooth: BLE; 19.5dBm; WiFi; PCB; SMD; 18x31.4x3.3mm


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-WROVER-E-N8R8
TME Symbol:
ESP32-WROVER-E-8

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Kind of antenna
PCB
Mounting
SMD
Dimensions
18x31.4x3.3mm
Band
2.412...2.484GHz
Receiver sensitivity
-98dBm
Memory
448kB ROM 8MB FLASH 8MB PSRAM 8MB SRAM
Components
ESP32-D0WD-V3
Number of cores
2
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C x2
  • I2S x2
  • SDIO
  • SPI x3
  • UART x3
Gross weight2.792 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-WROVER-E-N8R8
1206 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Net price for quantities from 250 pcs - 3.99 USDGross price for quantities from 250 pcs - 3.99 USD
Net price for quantities from 650 pcs - 3.82 USDGross price for quantities from 650 pcs - 3.82 USD
Net price for quantities from 1300 pcs - 3.68 USDGross price for quantities from 1300 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 650 pcs