+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2-MINI-1-N4

Module: IoT; 19.5dBm; WiFi; PCB; SMD; 15.4x20x2.4mm; 2.412÷2.484GHz


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S2-MINI-1-N4
TME Symbol:
ESP32S2-MINI-1

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Transmitter output power
19.5dBm
Kind of network
WiFi
Kind of antenna
PCB
Mounting
SMD
Dimensions
15.4x20x2.4mm
Band
2.412...2.484GHz
Receiver sensitivity
-97dBm
Memory
128kB ROM 320kB SRAM 4MB FLASH
Components
ESP32-S2FH4
Number of cores
1
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • DAC
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight1.977 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S2-MINI-1-N4
3330 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 650 pcs - 2.18 USDGross price for quantities from 650 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 650 pcs