+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2-MINI-2U-N4

Module: IoT; WiFi; external; IEEE 802.11b/g/n; SMD; I-PEX (u.FL)


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S2-MINI-2U-N4
TME Symbol:
ESP32S2-MINI2U-4

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Kind of network
WiFi
Kind of antenna
external
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Dimensions
15.4x15.4x2.4mm
Ciphering
AES, ECC, RNG, RSA, SHA
Connection
I-PEX (u.FL)
Band
2.412...2.484GHz
Memory
128kB ROM 320kB SRAM 4MB FLASH
Components
ESP32-S2
Number of cores
1
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • USB OTG
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S2-MINI-2U-N4
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Net price for quantities from 250 pcs - 2.81 USDGross price for quantities from 250 pcs - 2.81 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
Net price for quantities from 650 pcs - 2.60 USDGross price for quantities from 650 pcs - 2.60 USD
Net price for quantities from 1300 pcs - 2.45 USDGross price for quantities from 1300 pcs - 2.45 USD
Net price for quantities from 2600 pcs - 2.29 USDGross price for quantities from 2600 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.