+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S3-DEVKITC-1-N32R16V

Dev.kit: WiFi; Bluetooth: BLE; Comp: ESP32-S3-WROOM-2; 5VDC


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S3-DEVKITC-1-N32R16V
TME Symbol:
ESP32S3DEVKC-32R16

Specification

Manufacturer
ESPRESSIF
Type of development kit
WiFi
Bluetooth version
BLE
Components
ESP32-S3-WROOM-2
Connection
pin header, USB
Communictions protocol
IEEE 802.11b/g/n
Memory
512kB SRAM 32MB FLASH
Dimensions
62.74x25.4mm
Kit contents
prototype board
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • PWM
  • SPI
  • UART
  • USB
Supply voltage
  • 5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ESPRESSIF,
*
ESP32-S3-DEVKITC-1-N32R16V
0 in TME stock
No. of pieces (Multiplicity: 392)
Minimum order quantity: 392.
Multiplicity: 392.
Product for special order