+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESQM-110

Bearing: pillow block; lubricant-free; igubal®; H: 228mm; Thk: 60mm

Manufacturer: IGUS

Manufacturer part number:
ESQM-110
TME Symbol:
ESQM-110

Specification

Manufacturer
IGUS
Type of bearing
pillow block
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Height
228mm
Enclosure material
igumid G
Thickness
60mm
Width
260mm
Profile raster
110mm
Gross weight1.26 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESQM-110
0 in TME stock
Net price for quantities from 1 pcs - 166.74 USDGross price for quantities from 1 pcs - 166.74 USD
Net price for quantities from 10 pcs - 133.40 USDGross price for quantities from 10 pcs - 133.40 USD
Net price for quantities from 25 pcs - 125.06 USDGross price for quantities from 25 pcs - 125.06 USD
No. of pieces (Multiplicity: 1)