+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10041949

Washer; round; D=22mm; h=2mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10041949
TME Symbol:
ESS-10041949

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
10.2mm
Outside diameter
22mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight1.15 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041949
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.