+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10042489

Washer; round; D=50mm; h=4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10042489
TME Symbol:
ESS-10042489

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
28mm
Outside diameter
50mm
Height
4mm
Material
polyamide
Colour
natural
Gross weight1.23 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10042489
0 in TME stock
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.