+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068113

Washer; round; h=3mm; D=36mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10068113
TME Symbol:
ESS-10068113

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
13mm
Height
3mm
Outside diameter
36mm
Material
polyamide
Colour
natural
Gross weight3.35 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068113
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD