+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068151

Washer; round; D=50mm; h=3mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10068151
TME Symbol:
ESS-10068151

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
19mm
Outside diameter
50mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight6.12 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068151
0 in TME stock
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.