+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068342

Washer; round; D=9mm; h=2.3mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10068342
TME Symbol:
ESS-10068342

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
5.7mm
Outside diameter
9mm
Height
2.3mm
Material
polyamide
Colour
natural
Gross weight0.098 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068342
240 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs