+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068359

Washer; round; D=14.4mm; h=3mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10068359
TME Symbol:
ESS-10068359

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
9mm
Outside diameter
14.4mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight1.33 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068359
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.