+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10102428

Grommet; Ømount.hole: 13.5mm; Øhole: 9.6mm; black; 0÷80°C; PVC

Manufacturer: ESSENTRA

Manufacturer part number:
10102428
TME Symbol:
ESS-10102428

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
13.5mm
Hole diameter
9.6mm
Body colour
black
Panel thickness
max. 4mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
23mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10102428
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 2500 pcs - 0.99 USDGross price for quantities from 2500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.