+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10102435

Grommet; Ømount.hole: 10.3mm; Øhole: 7.2mm; black; 0÷80°C; PVC

Manufacturer: ESSENTRA

Manufacturer part number:
10102435
TME Symbol:
ESS-10102435

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10.3mm
Hole diameter
7.2mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
15.9mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.72 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10102435
0 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.