+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10158821

Stopper; H: 6mm; push-in,snap-fastener; yellow; Ømount.hole: 8.2mm

Manufacturer: ESSENTRA

Manufacturer part number:
10158821
TME Symbol:
ESS-10158821

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
6mm
Mounting
push-in, snap-fastener
Colour
yellow
Panel cutout diameter
8.2mm
Material
LDPE
Gross weight2.63 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10158821
0 in TME stock
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.