+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10178645

Washer; round; D=5mm; h=0.3mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10178645
TME Symbol:
ESS-10178645

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Outside diameter
5mm
Height
0.3mm
Material
polyamide
Colour
natural
Gross weight0.003 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10178645
950 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs