+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10184493

Washer; round; D=6mm; h=1mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10184493
TME Symbol:
ESS-10184493

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.1mm
Outside diameter
6mm
Height
1mm
Material
polyamide
Colour
natural
Gross weight3.45 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184493
0 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.