+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10217023

Washer; round,with protection; D=6.3mm; h=1.3mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10217023
TME Symbol:
ESS-10217023

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
3.9mm
Outside diameter
6.3mm
Height
1.3mm
Material
polyamide
Gross weight0.55 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10217023
0 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.