+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10356739

Washer; round; D=18.2mm; h=1.5mm; polyamide; black


Manufacturer: ESSENTRA

Manufacturer part number:
10356739
TME Symbol:
ESS-10356739

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.3mm
Outside diameter
18.2mm
Height
1.5mm
Material
polyamide
Colour
black
Gross weight1.55 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10356739
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.