+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

28933

Wire; ESUY; stranded; Cu; braid made of copper wires; PVC; Class: 6


Manufacturer: HELU

Manufacturer part number:
28933
TME Symbol:
ESUY50

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
ESUY
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
50mm2
Shield structure
braid made of copper wires
Wire insulation material
PVC
Flexibility class
6
Insulation colour
transparent
Operating temperature
-5...70°C
Cable external diameter
13.2mm
CPR standard
no classification
Cable structure
1x50mm2
Gross weight532.23 g
Certificates
EAN code4060892205477

WATCH VIDEO

See other products in this category: Cables - Others HELU,
*
28933
0 in TME stock
Net price for quantities from 1 m - 21.53 USDGross price for quantities from 1 m - 21.53 USD
Net price for quantities from 5 m - 20.09 USDGross price for quantities from 5 m - 20.09 USD
Net price for quantities from 10 m - 18.66 USDGross price for quantities from 10 m - 18.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m