+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ET120A12-Z

Switch: toggle; Pos: 2; SPST; ON-ON; 20A/125VAC; ET; Toggle: round


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ET120A12-Z
TME Symbol:
ET120A12-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-ON
AC contacts rating @R
20A / 125V AC
Leads
for soldering
Manufacturer series
ET
Kind of toggle
round
Knob height
17mm
Max. contact resistance:
20mΩ
Body dimensions
28.6x16x14.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Gross weight26.72 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ET120A12-Z
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD