+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63210200

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 57mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
63210200
TME Symbol:
ET210F

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Enclosure description
hollowed area for foil keypad
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight111.8 g
Certificates
EAN code4049505001309
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63210200
0 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 3 pcs - 13.17 USDGross price for quantities from 3 pcs - 13.17 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.