+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63215200

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 57mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
63215200
TME Symbol:
ET215F

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Enclosure description
hollowed area for foil keypad
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight143.5 g
Certificates
EAN code4049505001385
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63215200
2 in TME stock
Net price for quantities from 1 pcs - 16.13 USDGross price for quantities from 1 pcs - 16.13 USD
Net price for quantities from 3 pcs - 15.27 USDGross price for quantities from 3 pcs - 15.27 USD
Net price for quantities from 10 pcs - 14.51 USDGross price for quantities from 10 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.