+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63227000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 87mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
63227000
TME Symbol:
ET227

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
87mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight243.6 g
Certificates
EAN code4049505025732
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63227000
0 in TME stock
Net price for quantities from 1 pcs - 22.28 USDGross price for quantities from 1 pcs - 22.28 USD
Net price for quantities from 3 pcs - 21.09 USDGross price for quantities from 3 pcs - 21.09 USD
Net price for quantities from 10 pcs - 20.04 USDGross price for quantities from 10 pcs - 20.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.