+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63229000

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 37mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
63229000
TME Symbol:
ET229

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
37mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight142.6 g
Certificates
EAN code4049505025718
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63229000
3 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 3 pcs - 14.99 USDGross price for quantities from 3 pcs - 14.99 USD
Net price for quantities from 10 pcs - 14.25 USDGross price for quantities from 10 pcs - 14.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.