+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63231000

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 87mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
63231000
TME Symbol:
ET231

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
87mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight230.7 g
Certificates
EAN code4049505025695
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63231000
2 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 3 pcs - 18.75 USDGross price for quantities from 3 pcs - 18.75 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 17.83 USD
No. of pieces (Multiplicity: 1)