+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET 237 F

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 92mm; EUROMAS II; ABS


Manufacturer: BOPLA

Manufacturer part number:
ET 237 F
TME Symbol:
ET237F

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
92mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Enclosure description
hollowed area for foil keypad
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight378 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET 237 F
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 5 pcs - 29.18 USDGross price for quantities from 5 pcs - 29.18 USD
Net price for quantities from 25 pcs - 27.74 USDGross price for quantities from 25 pcs - 27.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.