+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET 241

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 122mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
ET 241
TME Symbol:
ET241

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
122mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight646 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET 241
0 in TME stock
Net price for quantities from 1 pcs - 48.00 USDGross price for quantities from 1 pcs - 48.00 USD
Net price for quantities from 5 pcs - 45.43 USDGross price for quantities from 5 pcs - 45.43 USD
Net price for quantities from 25 pcs - 43.19 USDGross price for quantities from 25 pcs - 43.19 USD
No. of pieces (Multiplicity: 1)