+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63242000

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 102mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
63242000
TME Symbol:
ET242

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
102mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight437.2 g
Certificates
EAN code4049505025596
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63242000
4 in TME stock
Net price for quantities from 1 pcs - 31.42 USDGross price for quantities from 1 pcs - 31.42 USD
Net price for quantities from 3 pcs - 29.74 USDGross price for quantities from 3 pcs - 29.74 USD
Net price for quantities from 10 pcs - 28.28 USDGross price for quantities from 10 pcs - 28.28 USD
No. of pieces (Multiplicity: 1)