+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63247300

Enclosure: multipurpose; X: 160mm; Y: 300mm; Z: 120mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
63247300
TME Symbol:
ET247LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
300mm
Dimension Z
120mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Enclosure description
PCB is fastened in guides
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight743.8 g
Certificates
EAN code4049505001774
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
63247300
1 in TME stock
Net price for quantities from 1 pcs - 49.83 USDGross price for quantities from 1 pcs - 49.83 USD
Net price for quantities from 3 pcs - 47.18 USDGross price for quantities from 3 pcs - 47.18 USD
Net price for quantities from 10 pcs - 44.86 USDGross price for quantities from 10 pcs - 44.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.