+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET 307

Waterproof cover; -34÷204°C; Mech.durability: 50000cycles; screw


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
ET 307
TME Symbol:
ET307

Specification

Manufacturer
KNITTER-SWITCH
Type of switch accessories
waterproof cover
Operating temperature
-34...204°C
Mechanical durability
50000 cycles
Mounting
screw
Body material
silicone
Body colour
grey
Illumination
none
Application - series/manufacturer
MTG
Gross weight2.954 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
*
ET 307
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.04 USDGross price for quantities from 50 pcs - 4.04 USD