+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01101000

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 34mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01101000
TME Symbol:
ETA101

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
34mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight144 g
Certificates
EAN code4058545313334
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01101000
20 in TME stock
Net price for quantities from 1 pcs - 17.92 USDGross price for quantities from 1 pcs - 17.92 USD
Net price for quantities from 3 pcs - 16.97 USDGross price for quantities from 3 pcs - 16.97 USD
Net price for quantities from 12 pcs - 16.13 USDGross price for quantities from 12 pcs - 16.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs