+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01102000

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
01102000
TME Symbol:
ETA102

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight199.5 g
Certificates
EAN code4058545313600
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01102000
5 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 4 pcs - 20.55 USDGross price for quantities from 4 pcs - 20.55 USD
Net price for quantities from 12 pcs - 19.54 USDGross price for quantities from 12 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs