+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01122000

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 80mm; EUROMAS; IP66

Manufacturer: BOPLA

Manufacturer part number:
01122000
TME Symbol:
ETA122

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
80mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight1.4175 kg
Certificates
EAN code4058545313747
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01122000
1 in TME stock
Net price for quantities from 1 pcs - 71.50 USDGross price for quantities from 1 pcs - 71.50 USD
Net price for quantities from 3 pcs - 67.69 USDGross price for quantities from 3 pcs - 67.69 USD
Net price for quantities from 10 pcs - 64.35 USDGross price for quantities from 10 pcs - 64.35 USD
No. of pieces (Multiplicity: 1)