+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61742810

Cable tie; L: 200mm; W: 5mm; polypropylene; -30÷110°C; Label l: 60mm


Manufacturer: LAPP

Manufacturer part number:
61742810
TME Symbol:
ETB-61742810

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with label
Length
0.2m
Tie width
5mm
Tie material
polypropylene
Operating temperature
-30...110°C
Label length
60mm
Label width
33mm
Gross weight6.12 g
Certificates
EAN code4044773193596
See other products in this category: Cable Ties LAPP,
*
61742810
690 in TME stock
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs